1N4738A-T50R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 796
Unit Price: $0.24000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.25000
Datasheet

Parametric Equivalent


onsemi
In Stock: 0
Unit Price: $0.50000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 47
Unit Price: $0.29000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.10738
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: $4.38585
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.37505
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.37505
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.48623
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.88503
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.88503
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.45709
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.45709
Datasheet
1N4728A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4738A-T50R

DigiKey Part Number
1N4738A-T50RTR-ND - Tape & Reel (TR)
1N4738A-T50RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4738A-T50R
Description
DIODE ZENER 8.2V 1W DO41
Customer Reference
Detailed Description
Zener Diode 8.2 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
4.5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 6 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 57,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

45,000In Stock
Ships from Flip Electronics
12,000In Stock
Ships from Rochester Electronics, LLC