1N4734A-T50R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 0
Unit Price: $0.23000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.32000
Datasheet

Parametric Equivalent


onsemi
In Stock: 911
Unit Price: $0.35000
Datasheet

Direct


Nexperia USA Inc.
In Stock: 476
Unit Price: $0.28000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: $1.10738
Datasheet

Upgrade


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $3.32214
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $4.19639
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.37505
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.37505
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.48623
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.88503
Datasheet
1N4728A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4734A-T50R

DigiKey Part Number
1N4734A-T50RTR-ND - Tape & Reel (TR)
1N4734A-T50RCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4734A-T50R
Description
DIODE ZENER 5.6V 1W DO41
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4734A-T50R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-41
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types