
12A02CH-TL-E | |
---|---|
DigiKey Part Number | 12A02CH-TL-EOSTR-ND - Tape & Reel (TR) 12A02CH-TL-EOSCT-ND - Cut Tape (CT) 12A02CH-TL-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12A02CH-TL-E |
Description | TRANS PNP 12V 1A 3-CPH |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 12 V 1 A 450MHz 700 mW Surface Mount 3-CPH |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 12 V | |
Vce Saturation (Max) @ Ib, Ic | 240mV @ 20mA, 400mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 300 @ 10mA, 2V | |
Power - Max | 700 mW | |
Frequency - Transition | 450MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CPH | |
Base Product Number |