
2035.0 | |
---|---|
DigiKey Part Number | ED2486-ND |
Manufacturer | |
Manufacturer Product Number | 2035.0 |
Description | MARKING TAG BLANK 6MM STRIP/10 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Label, Snap In For Din Rail Terminal Blocks |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | 0.236" (6.00mm) | |
For Use With/Related Products | Din Rail Terminal Blocks | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $0.68527 | $102.79 |