



XW4M-12D2-H1DA | |
---|---|
DigiKey Part Number | 39-XW4M-12D2-H1DA-ND |
Manufacturer | |
Manufacturer Product Number | XW4M-12D2-H1DA |
Description | TERM BLOCK HDR 12POS 3.50MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | XW4M-12D2-H1DA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Header, Male Pins, Shrouded (4 Side) | |
Number of Positions | 12 | |
Positions Per Level | 6 | |
Number of Levels | 2 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | 90°, Right Angle | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | 8A | |
Voltage - IEC | 160 V | |
Current - UL | 8 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Contact Mating Finish | Gold | |
Features | Latches | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Alloy | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Contact Tail Length | 0.130" (3.30mm) | |
Insulation Height | 0.421" (10.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.17000 | $12.17 |
10 | $10.33400 | $103.34 |
25 | $9.68600 | $242.15 |
45 | $9.29222 | $418.15 |
90 | $8.84867 | $796.38 |
270 | $8.18889 | $2,211.00 |
450 | $7.89916 | $3,554.62 |
945 | $7.49670 | $7,084.38 |