



G6K-2F-TR DC4.5 | |
---|---|
DigiKey Part Number | Z7868TR-ND - Tape & Reel (TR) Z7868CT-ND - Cut Tape (CT) Z7868DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | G6K-2F-TR DC4.5 |
Description | RELAY TELECOM DPDT 1A 4.5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | G6K-2F-TR DC4.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 4.5VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 125VAC, 60VDC - Max | |
Load - Max Switching | 125VA, 60W | |
Coil Current | 23.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.6 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | - | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 194 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.27000 | $6.27 |
10 | $5.57800 | $55.78 |
25 | $5.32720 | $133.18 |
50 | $5.14460 | $257.23 |
100 | $4.96820 | $496.82 |
250 | $4.74408 | $1,186.02 |
500 | $4.58120 | $2,290.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $4.29443 | $7,729.97 |