G5NB-1A-E-HA DC24 BY OMZ(N)(A)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G5NB-1A-E-HA DC24 (N)(A)

DigiKey Part Number
39-G5NB-1A-E-HADC24(N)(A)-ND
Manufacturer
Manufacturer Product Number
G5NB-1A-E-HA DC24 (N)(A)
Description
RELAY GEN PURPOSE SPST 5A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
8.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class B
Must Operate Voltage
18 VDC
Must Release Voltage
2.4 VDC
Operate Time
10 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Alloy, Cadmium Free
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Coil Resistance
2.88 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.01000$2.01
10$1.89900$18.99
25$1.59920$39.98
50$1.55640$77.82
100$1.51360$151.36
250$1.51004$377.51