Z-15GK55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z-15GK55

DigiKey Part Number
Z10585-ND
Manufacturer
Manufacturer Product Number
Z-15GK55
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
Z-15GK55 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Tray
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Solder Lug
Ingress Protection
IP62
Features
-
Operating Force
540gf
Release Force
114gf
Operating Position
1.110" (28.2mm)
Pretravel
0.090" (2.3mm)
Differential Travel
0.002" (0.05mm)
Overtravel
0.062" (1.6mm)
Mechanical Life
20,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-15°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$32.17000$32.17
10$26.62800$266.28
25$24.70040$617.51
40$23.76600$950.64
80$22.45150$1,796.12
230$20.58543$4,734.65
440$20.02898$8,812.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.