
Z-01H | |
---|---|
DigiKey Part Number | Z-01H-ND |
Manufacturer | |
Manufacturer Product Number | Z-01H |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round (Pin Plunger) | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP00 | |
Features | - | |
Operating Force | 250gf | |
Release Force | 80gf | |
Operating Position | 0.625" (15.9mm) | |
Pretravel | 0.020" (0.5mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.005" (0.13mm) | |
Mechanical Life | 20,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -25°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.30000 | $42.30 |