MYQ4ZN-D2 DC24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $35.63000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $53.59000
Datasheet
Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

MYQ4ZN-D2 DC24

DigiKey Part Number
MYQ4ZN-D2DC24-ND
Manufacturer
Manufacturer Product Number
MYQ4ZN-D2 DC24
Description
RELAY GEN PURPOSE 4PDT 1A 24V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Coil Voltage
24VDC
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
1 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
250VA, 125W
Coil Current
36.9 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
Sealed - Fully
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
2.4 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 60°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CSA, UR
Relay Type
General Purpose
Grade
-
Qualification
-
Coil Resistance
650 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.