MY4F AC220/240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MY4F AC220/240
MY4F AC220/240
MY4F AC220/240

MY4F AC220/240

DigiKey Part Number
Z9802-ND
Manufacturer
Manufacturer Product Number
MY4F AC220/240
Description
RELAY GEN PURPOSE 4PDT 3A 240V
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
MY4F AC220/240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
750VA, 375W
Coil Current
12.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Solder Lug
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
192 VAC
Must Release Voltage
72 VAC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
18.79 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.