LY3-DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LY3-DC24

LY3F-AC240

DigiKey Part Number
Z11235-ND
Manufacturer
Manufacturer Product Number
LY3F-AC240
Description
RELAY GEN PURPOSE 3PDT 10A 240V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
LY3F-AC240 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
3PDT (3 Form C)
Contact Rating (Current)
10 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
2500VA, 1250W
Coil Current
8 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
192 VAC
Must Release Voltage
72 VAC
Operate Time
25 ms
Release Time
25 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, CSA, TUV, UR
Relay Type
Grade
-
Qualification
-
Coil Resistance
10.4 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$27.57000$27.57
10$24.55300$245.53
25$23.44680$586.17
50$22.64180$1,132.09
100$21.86420$2,186.42
250$20.87616$5,219.04
500$20.15800$10,079.00
Manufacturers Standard Package