
EE-SX670B | |
---|---|
DigiKey Part Number | Z5593-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX670B |
Description | SENSOR OPTICAL 5MM MOD SLOT TYPE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.197" (5mm) Module, Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensing Distance | 0.197" (5mm) | |
Sensing Method | Through-Beam | |
Output Configuration | NPN - Open Collector | |
Mounting Type | Chassis Mount | |
Current - Supply | 12 mA | |
Voltage - Supply | 5V ~ 24V | |
Response Time | 1ms | |
Operating Temperature | -25°C ~ 55°C | |
Package / Case | Module, Connector | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.10000 | $44.10 |
5 | $40.39800 | $201.99 |
10 | $39.02400 | $390.24 |
25 | $37.37840 | $934.46 |
50 | $36.25420 | $1,812.71 |
100 | $35.22240 | $3,522.24 |