


E3S-LS10XE4 | |
---|---|
DigiKey Part Number | Z5532-ND |
Manufacturer | |
Manufacturer Product Number | E3S-LS10XE4 |
Description | SENSOR REFLECTVE 100MM NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 1.181" ~ 3.937" (30mm ~ 100mm) ADJ NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3S-LS10XE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 1.181" ~ 3.937" (30mm ~ 100mm) ADJ | |
Voltage - Supply | 12V ~ 24V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Wire | |
Ingress Protection | IP67, IEC 144, NEMA 1, 3, 4X, 6, 12 | |
Adjustment Type | Adjustable | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $449.77000 | $449.77 |
5 | $422.15800 | $2,110.79 |
10 | $411.86200 | $4,118.62 |
25 | $399.52920 | $9,988.23 |