
E3FB-VP21 | |
---|---|
DigiKey Part Number | SW1823-ND |
Manufacturer | |
Manufacturer Product Number | E3FB-VP21 |
Description | SENSOR REFLECTIVE 50MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.328" ~ 1.969" (10mm ~ 50mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FB-VP21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 0.328" ~ 1.969" (10mm ~ 50mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $208.95000 | $208.95 |
5 | $194.66200 | $973.31 |
10 | $189.33500 | $1,893.35 |
25 | $182.96120 | $4,574.03 |
50 | $178.59600 | $8,929.80 |