D4NL-4FFA-B-NPT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D4NL-4FFA-B-NPT
Animation for Interlock Door Switches with Solenoid for D4NSL-N / D4NL / D4JL

D4NL-4FFA-B-NPT

DigiKey Part Number
Z6032-ND
Manufacturer
Manufacturer Product Number
D4NL-4FFA-B-NPT
Description
INTERLOCK SOLENOID RELEASE 3PST
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
D4NL-4FFA-B-NPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Solenoid Release
Circuit
3PST-2NC/1NO + DPST-NC
Current Rating (Amps)
3A (AC), 270mA (DC)
Voltage Rating
240VAC, 250VDC
Voltage - Supply
24VDC
Holding Force
133kgf
Actuator Type
Panel Disconnect
Termination Style
Screw Terminal
Features
Status Indicator
Must Operate
-
Must Release
-
Conduit Thread Size
M20
Operating Temperature
-10°C ~ 55°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$583.88000$583.88
5$509.20400$2,546.02
10$479.98900$4,799.89
25$443.84800$11,096.20
Manufacturers Standard Package