cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CH12500H3C380TEZ-GM

DigiKey Part Number
555-CH12500H3C380TEZ-GM-ND
Manufacturer
Manufacturer Product Number
CH12500H3C380TEZ-GM
Description
AC/DC CONVERTER 360-400V 13880W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 360 ~ 400V 360 ~ 509 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
360 ~ 509 VAC
Voltage - Output 1
360 ~ 400V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
34.7 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2.121 kV
Efficiency
96%
Operating Temperature
2°C ~ 50°C
Features
Adjustable Output, Heat Sink, Load Sharing, PFC, Remote On/Off
Mounting Type
Chassis Mount
Size / Dimension
28.00" L x 8.00" W x 2.37" H (711.2mm x 203.2mm x 60.3mm)
Approval Agency
CE
Standard Number
60950-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$8,735.78000$8,735.78
Manufacturers Standard Package