New at DigiKey
RTD-806-OTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTD-805

DigiKey Part Number
5880-RTD-805-ND
Manufacturer
Omega
Manufacturer Product Number
RTD-805
Description
AIR TEMPERATURE RTD SENSOR, -50
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RTD Stainless Steel Cylindrical Probe, Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omega
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
-
RTD Material
Stainless Steel
Operating Temperature
-200°C ~ 750°C
Termination
Wire Leads
Accuracy
±0.15°C
Temperature Coefficient
-
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Cylindrical Probe, Stainless Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$326.08000$326.08
Manufacturers Standard Package