


PIC32-T795H | |
---|---|
DigiKey Part Number | 1188-PIC32-T795H-ND |
Manufacturer | |
Manufacturer Product Number | PIC32-T795H |
Description | PIC32MX795F512H EVAL BRD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PIC32MX795F512H PIC® MIPS32® M4K™ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | MIPS32® M4K™ | |
Platform | - | |
Utilized IC / Part | PIC32MX795F512H | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | UEXT | |
Suggested Programming Environment | Pinguino | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.66000 | $45.66 |