
PGC-TR30 | |
---|---|
DigiKey Part Number | 1188-PGC-TR30-ND |
Manufacturer | |
Manufacturer Product Number | PGC-TR30 |
Description | PGC-TR30 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Straight Flush 5.43" (138.0mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Olimex LTD | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Side (Diagonal) | |
Shape | Straight | |
Cut Edge | Flush | |
Length - Overall | 5.43" (138.0mm) | |
Features | - | |
Capacity | 16 AWG | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.91000 | $21.91 |