TGHTV100RJE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $0.00000
Datasheet
TGHNV50R0JE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGHTV100RJE

DigiKey Part Number
273-TGHTV100RJE-ND
Manufacturer
Manufacturer Product Number
TGHTV100RJE
Description
SOT-227 900W 100 OHM
Customer Reference
Detailed Description
100 Ohms ±5% 120W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
120W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Non-Inductive, Pulse Withstanding, RF, High Frequency
Coating, Housing Type
Epoxy Coated
Mounting Feature
Screw Holes
Size / Dimension
1.496" L x 0.980" W (38.00mm x 24.90mm)
Height - Seated (Max)
0.480" (12.20mm)
Lead Style
M4 Threaded
Package / Case
SOT-227-2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.