
TFA16C02DBER | |
---|---|
DigiKey Part Number | 273-TFA16C02DBERTR-ND - Tape & Reel (TR) 273-TFA16C02DBERCT-ND - Cut Tape (CT) 273-TFA16C02DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA16C02DBER |
Description | 0603 RF ATTENUATOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 20 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 2dB | |
Frequency Range | 0 Hz ~ 20 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.35700 | $3.57 |
25 | $0.33600 | $8.40 |
100 | $0.30680 | $30.68 |
250 | $0.28936 | $72.34 |
500 | $0.27696 | $138.48 |
1,000 | $0.26523 | $265.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.24050 | $1,202.50 |
10,000 | $0.23084 | $2,308.40 |
15,000 | $0.22544 | $3,381.60 |
25,000 | $0.21890 | $5,472.50 |
35,000 | $0.21474 | $7,515.90 |
50,000 | $0.21047 | $10,523.50 |