
HS100 150R F | |
---|---|
DigiKey Part Number | HS100150RF-ND |
Manufacturer | |
Manufacturer Product Number | HS100 150R F |
Description | RES CHAS MNT 150 OHM 1% 100W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HS100 150R F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 2.566" L x 1.075" W (65.20mm x 27.30mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.89000 | $21.89 |
10 | $15.14200 | $151.42 |
45 | $12.21089 | $549.49 |
90 | $11.31133 | $1,018.02 |
135 | $10.41000 | $1,405.35 |
270 | $10.34256 | $2,792.49 |
540 | $9.43815 | $5,096.60 |
1,035 | $9.25540 | $9,579.34 |