S2CLFC-P03MCC0-3000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
S2CLFC-P03MCC0-3000

S21L0C-P03MPH0-420S

DigiKey Part Number
S21L0C-P03MPH0-420S-ND
Manufacturer
Manufacturer Product Number
S21L0C-P03MPH0-420S
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
S21L0C-P03MPH0-420S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Number of Positions
3
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell, Strain Relief
Shielding
Current Rating (Amps)
12A
Voltage Rating
-
Cable Opening
0.118" ~ 0.165" (3.00mm ~ 4.20mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Brass, Chrome over Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$69.07000$69.07
10$58.70400$587.04
25$55.02960$1,375.74
50$52.40540$2,620.27
100$49.90680$4,990.68
250$46.78648$11,696.62
Manufacturers Standard Package