K30B0C-P05LFD0-4500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K32B0C-P16LFG0-6500

DigiKey Part Number
1907-K32B0C-P16LFG0-6500-ND
Manufacturer
Manufacturer Product Number
K32B0C-P16LFG0-6500
Description
ODU MINI-SNAP SERIES B IN-LINE R
Customer Reference
Detailed Description
16 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
K32B0C-P16LFG0-6500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Number of Positions
16
Shell Size - Insert
2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
0.236" ~ 0.256" (6.00mm ~ 6.50mm)
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
Copper Alloy, Chrome
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$207.41000$207.41
Manufacturers Standard Package