GK0L0C-P03LJG0-0000 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: $177.62000
Datasheet
GK4L0C-P40LFG0-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GK0L0C-P03LJG0-0000

DigiKey Part Number
1907-GK0L0C-P03LJG0-0000-ND
Manufacturer
Manufacturer Product Number
GK0L0C-P03LJG0-0000
Description
ODU MINI-SNAP RECEPT, STY K, SZ
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
GK0L0C-P03LJG0-0000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Number of Positions
3
Shell Size - Insert
0
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
0
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome over Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Ground
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
400V
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$52.38000$52.38
Manufacturers Standard Package