G11M07-P05LJG0-0050 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


ODU
In Stock: 0
Unit Price: $36.08000
Datasheet

Similar


ODU
In Stock: 2
Unit Price: $37.63000
Datasheet

Similar


ODU
In Stock: 0
Unit Price: $36.08000
Datasheet
G11MH7-P07QF00-0050
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G11MH7-P07QF00-0050

G11M07-P05LJG0-0050

DigiKey Part Number
G11M07-P05LJG0-0050-ND
Manufacturer
Manufacturer Product Number
G11M07-P05LJG0-0050
Description
CONN RCPT FMALE 5P GOLD SLDR CUP
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
G11M07-P05LJG0-0050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Connector Type
Number of Positions
5
Shell Size - Insert
1
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Cup
Fastening Type
Push-Pull, Detent Lock
Orientation
0
Primary Material
Plastic
Shell Material
Polysulfone (PSU)
Shell Finish
-
Contact Finish - Mating
Gold
Color
Gray, Green
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-50°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polyetheretherketone (PEEK)
Applications
Industrial, Medical, Military, Testing Equipment & Measurement
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$36.08000$36.08
10$30.66300$306.63
25$28.74360$718.59
50$27.37180$1,368.59
100$26.06620$2,606.62
250$24.43588$6,108.97
500$23.27116$11,635.58
Manufacturers Standard Package