TJA1051TK/3/2Z is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $1.55000
Datasheet
8 HVSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1051TK/3/2Z

DigiKey Part Number
568-TJA1051TK/3/2ZTR-ND - Tape & Reel (TR)
568-TJA1051TK/3/2ZCT-ND - Cut Tape (CT)
568-TJA1051TK/3/2ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1051TK/3/2Z
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.41000$1.41
10$1.26700$12.67
25$1.18560$29.64
100$1.06570$106.57
250$1.00876$252.19
500$0.97494$487.47
1,000$0.91497$914.97
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.84577$5,074.62
Manufacturers Standard Package