8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1051AT/3/0Z

DigiKey Part Number
568-TJA1051AT/3/0ZCT-ND - Cut Tape (CT)
568-TJA1051AT/3/0ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1051AT/3/0Z
Description
IC TRANSCEIVER 1/1 8SO
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
120 mV
Data Rate
5Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.02000$2.02
* All Digi-Reel orders will add a $9.50 reeling fee.