TJA1049TKJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 0
Unit Price: $1.39282
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $1.39282
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.14000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.00000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $1.64651
Datasheet
8 HVSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TJA1049TKJ

DigiKey Part Number
568-15153-2-ND - Tape & Reel (TR)
568-15153-1-ND - Cut Tape (CT)
568-15153-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TJA1049TKJ
Description
IC TRANSCEIVER HALF 1/1 8HVSON
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 8-HVSON (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
300 mV
Data Rate
5Mbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-HVSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.83000$2.83
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$1.39282$8,356.92
Manufacturers Standard Package