
TJA1029T/20/1J | |
---|---|
DigiKey Part Number | 568-14409-2-ND - Tape & Reel (TR) 568-14409-1-ND - Cut Tape (CT) 568-14409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJA1029T/20/1J |
Description | IC TRANSCEIVER 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver LINbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | LINbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 175 mV | |
Data Rate | - | |
Voltage - Supply | 5V ~ 18V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.76000 | $1.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.74890 | $1,872.25 |
5,000 | $0.74735 | $3,736.75 |
7,500 | $0.74582 | $5,593.65 |