PTN3392BS/F2,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $103.26000
Datasheet
48-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN3392BS/F2,518

DigiKey Part Number
568-6564-2-ND - Tape & Reel (TR)
568-6564-1-ND - Cut Tape (CT)
568-6564-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PTN3392BS/F2,518
Description
IC INTFACE SPECIALIZED 48HVQFN
Customer Reference
Detailed Description
Desktop, Notebook PCs Interface 48-HVQFN (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Applications
Desktop, Notebook PCs
Interface
I2C
Voltage - Supply
3V ~ 3.6V
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-HVQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes