
PN5180A0ET/C3J | |
---|---|
DigiKey Part Number | 568-13914-2-ND - Tape & Reel (TR) 568-13914-1-ND - Cut Tape (CT) 568-13914-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PN5180A0ET/C3J |
Description | IC RFID RDR/TRAN 13.56MZ 64TFBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, ISO 15693 SPI, UART 3.3V 64-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | ISO 14443, ISO 15693 | |
Interface | SPI, UART | |
Voltage - Supply | 3.3V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TFBGA | |
Supplier Device Package | 64-TFBGA (5.5x5.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.42000 | $15.42 |
10 | $12.02900 | $120.29 |
25 | $11.18120 | $279.53 |
100 | $10.24930 | $1,024.93 |
250 | $9.80492 | $2,451.23 |
500 | $9.53704 | $4,768.52 |
1,000 | $9.31662 | $9,316.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $8.98594 | $35,943.76 |