
PCF85263AT/AJ | |
---|---|
DigiKey Part Number | 568-12405-2-ND - Tape & Reel (TR) 568-12405-1-ND - Cut Tape (CT) 568-12405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85263AT/AJ |
Description | IC RTC CLOCK/CALENDAR I2C 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCF85263AT/AJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Watchdog Timer | |
Memory Size | - | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | 0.9V ~ 5.5V | |
Current - Timekeeping (Max) | 0.885µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.82000 | $1.82 |
10 | $1.32000 | $13.20 |
25 | $1.19360 | $29.84 |
100 | $1.05480 | $105.48 |
250 | $0.98864 | $247.16 |
500 | $0.94876 | $474.38 |
1,000 | $0.91592 | $915.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.78208 | $1,955.20 |