
PCF85063AT/AAZ | |
---|---|
DigiKey Part Number | 568-PCF85063AT/AAZTR-ND - Tape & Reel (TR) 568-PCF85063AT/AAZCT-ND - Cut Tape (CT) 568-PCF85063AT/AAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF85063AT/AAZ |
Description | IC RTC CLOCK/CALENDAR I2C 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, Square Wave Output | |
Memory Size | - | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 0.9V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.6µA @ 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $0.84500 | $8.45 |
25 | $0.76000 | $19.00 |
100 | $0.66590 | $66.59 |
250 | $0.62108 | $155.27 |
500 | $0.59404 | $297.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.57182 | $571.82 |
2,000 | $0.55351 | $1,107.02 |
3,000 | $0.54434 | $1,633.02 |
5,000 | $0.53419 | $2,670.95 |
7,000 | $0.52825 | $3,697.75 |
10,000 | $0.52255 | $5,225.50 |
25,000 | $0.51026 | $12,756.50 |