
OM7861/CURRENTAMUL | |
---|---|
DigiKey Part Number | 568-10223-ND |
Manufacturer | |
Manufacturer Product Number | OM7861/CURRENTAMUL |
Description | BOARD OM7861 BGA3018, BGA3015 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | BGA3015, BGA3018 - Amplifier 5MHz ~ 1.006GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 5MHz ~ 1.006GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BGA3015, BGA3018 | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $291.42000 | $291.42 |