
NVT4858UKZ | |
---|---|
DigiKey Part Number | 568-NVT4858UKZTR-ND - Tape & Reel (TR) 568-NVT4858UKZCT-ND - Cut Tape (CT) 568-NVT4858UKZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVT4858UKZ |
Description | IC XLTR VL BIDIR 16-WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 6 Channel 104Mbps 16-WLCSP (1.84x1.87) |
Datasheet | Datasheet |
EDA/CAD Models | NVT4858UKZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 6 | |
Voltage - VCCA | 1.08 V ~ 1.95 V | |
Voltage - VCCB | 1.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Non-Inverted | |
Data Rate | 104Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.84x1.87) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.99672 | $2,990.16 |
6,000 | $0.97464 | $5,847.84 |
9,000 | $0.96359 | $8,672.31 |
15,000 | $0.95134 | $14,270.10 |