MPXA6115AC6T1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $32.46000
Datasheet
8 SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXA6115AC6T1

DigiKey Part Number
MPXA6115AC6T1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPXA6115AC6T1
Description
SENSOR 16.68PSIA 0.13" 4.7V
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Pressure Sensor 2.18PSI ~ 16.68PSI (15kPa ~ 115kPa) Absolute Male - 0.13" (3.17mm) Tube 0.2 V ~ 4.7 V 8-SMD, Gull Wing, Top Port
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
2.18PSI ~ 16.68PSI (15kPa ~ 115kPa)
Output Type
Analog Voltage
Output
0.2 V ~ 4.7 V
Accuracy
±1.5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbless
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
58.02PSI (400kPa)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Top Port
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$24.74540$2,474.54
Manufacturers Standard Package