
MK27FN2M0AVMI15 | |
---|---|
DigiKey Part Number | MK27FN2M0AVMI15-ND |
Manufacturer | |
Manufacturer Product Number | MK27FN2M0AVMI15 |
Description | IC MCU 32BIT 2MB FLASH 169MAPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K27F Microcontroller IC 32-Bit 150MHz 2MB (2M x 8) FLASH 169-MAPBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 150MHz | |
Connectivity | EBI/EMI, I2C, QSPI, SDHC, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, PWM, WDT | |
Number of I/O | 120 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 16b SAR; D/A 2x6b, 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 169-MAPBGA (9x9) | |
Package / Case | 169-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
260 | $27.63365 | $7,184.75 |