
MIMXRT1171DVMAAR | |
---|---|
DigiKey Part Number | 568-MIMXRT1171DVMAARTR-ND - Tape & Reel (TR) 568-MIMXRT1171DVMAARCT-ND - Cut Tape (CT) 568-MIMXRT1171DVMAARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIMXRT1171DVMAAR |
Description | IC MCU 32BIT EXT MEM 289MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 RT1170 Microcontroller IC 32-Bit 800MHz External Program Memory 289-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 800MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 13 | |
Program Memory Size | - | |
Program Memory Type | External Program Memory | |
EEPROM Size | - | |
RAM Size | 2M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 1.95V, 3V ~ 3.6V | |
Data Converters | A/D 20x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | 0°C ~ 95°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-LFBGA (14x14) | |
Package / Case | 289-LFBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.73000 | $29.73 |
10 | $23.69200 | $236.92 |
25 | $22.18440 | $554.61 |
100 | $20.52700 | $2,052.70 |
250 | $19.73708 | $4,934.27 |
500 | $19.26084 | $9,630.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $15.53360 | $15,533.60 |