MC33771BSA2AE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $23.67000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 2,290
Unit Price: $39.71000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $11.66819
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $28.22000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $10.36925
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $9.66275
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $21.53000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $9.72906
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $22.68000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: $11.62419
Datasheet
MC33771BTP2AER2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC33771BSA2AE

DigiKey Part Number
MC33771BSA2AE-ND
Manufacturer
Manufacturer Product Number
MC33771BSA2AE
Description
IC BAT CNTRL LI-ION 7-14C 64LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Battery Battery Cell Controller IC Lithium Ion 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Function
Battery Cell Controller
Battery Chemistry
Lithium Ion
Number of Cells
7 ~ 14
Fault Protection
Over/Under Voltage
Interface
SPI
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Qualification
Mounting Type
Surface Mount
Package / Case
64-LQFP Exposed Pad
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CAD
Tray
QuantityUnit PriceExt Price
160$9.66275$1,546.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.