


LPC865M201JHI33/0K | |
---|---|
DigiKey Part Number | 568-LPC865M201JHI33/0K-ND |
Manufacturer | |
Manufacturer Product Number | LPC865M201JHI33/0K |
Description | IC MCU 32BIT 64KB FLASH 32VFQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ LPC86x Microcontroller IC 32-Bit 60MHz 64KB (64K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 60MHz | |
Connectivity | I2C, I3C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 12x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.39000 | $3.39 |
10 | $2.50700 | $25.07 |
25 | $2.28640 | $57.16 |
100 | $2.04410 | $204.41 |
250 | $1.92852 | $482.13 |
500 | $1.85884 | $929.42 |
2,450 | $1.74213 | $4,268.22 |
4,900 | $1.70544 | $8,356.66 |
7,350 | $1.68706 | $12,399.89 |