BGA7024,135 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,000
Unit Price: $11.49000
Datasheet

Similar


Analog Devices Inc.
In Stock: 915
Unit Price: $8.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $8.09000
Datasheet

Similar


Analog Devices Inc.
In Stock: 990
Unit Price: $8.09000
Datasheet
MPT3  SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGA7024,135

DigiKey Part Number
568-5106-2-ND - Tape & Reel (TR)
568-5106-1-ND - Cut Tape (CT)
568-5106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGA7024,135
Description
IC AMP ISM 400MHZ-2.7GHZ SOT89-3
Customer Reference
Detailed Description
RF Amplifier IC ISM, RFID, WLAN 400MHz ~ 2.7GHz SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Frequency
400MHz ~ 2.7GHz
P1dB
25.5dBm
Gain
16dB
Noise Figure
3.7dB
RF Type
ISM, RFID, WLAN
Voltage - Supply
5V
Current - Supply
110mA
Test Frequency
1.96GHz
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types