
74HCT7046AD/AUJ | |
---|---|
DigiKey Part Number | 74HCT7046AD/AUJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HCT7046AD/AUJ |
Description | IC PHASE LOCK LOOP 16SO |
Customer Reference | |
Detailed Description | Phase Lock Loop (PLL) IC 21MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phase Lock Loop (PLL) | |
PLL | Yes | |
Input | Clock | |
Output | Clock | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:3 | |
Differential - Input:Output | No/No | |
Frequency - Max | 21MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |