W78L365A24DL is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $50.65000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $8.03000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W78L365A24DL

DigiKey Part Number
W78L365A24DL-ND
Manufacturer
Manufacturer Product Number
W78L365A24DL
Description
IC MCU 8BIT 64KB FLASH 40DIP
Customer Reference
Detailed Description
8052 W78 Microcontroller IC 8-Bit 24MHz 64KB (64K x 8) FLASH
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
8052
Core Size
8-Bit
Speed
24MHz
Connectivity
EBI/EMI, Serial Port
Peripherals
POR, PWM, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1.25K x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
40-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CAD
Tube
QuantityUnit PriceExt Price
270$2.29107$618.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.