



859-LP5-20SR004 | |
---|---|
DigiKey Part Number | 37-859-LP5-20SR004-ND |
Manufacturer | |
Manufacturer Product Number | 859-LP5-20SR004 |
Description | M12 5P L-CODE FEMALE PANEL SC SS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 (4 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 (4 + PE) | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | L | |
Primary Material | Metal | |
Shell Material | Stainless Steel | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 16A | |
Voltage Rating | 63V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Insert Material | Polybutylene Terephthalate (PBT) | |
Applications | Industrial, Medical |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.85000 | $42.85 |
10 | $36.42300 | $364.23 |
25 | $34.14160 | $853.54 |
50 | $32.51260 | $1,625.63 |
100 | $30.96180 | $3,096.18 |
250 | $29.02564 | $7,256.41 |
500 | $27.81194 | $13,905.97 |