183-009-213R551 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $6.56000
Datasheet

Parametric Equivalent


NorComp Inc.
In Stock: 0
Unit Price: $6.56000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

183-009-213R551

DigiKey Part Number
183-009-213R551-ND
Manufacturer
Manufacturer Product Number
183-009-213R551
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
EDA/CAD Models
183-009-213R551 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
5A
Backset Spacing
0.590" (14.99mm)
Features
Board Lock
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyamide (PA9T), Nylon 9T
Wire Gauge
-
Contact Material
Brass
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.