FBL12G24M1A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Orion Fans
In Stock: 0
Unit Price: $28.97000
Datasheet

Similar


Orion Fans
In Stock: 0
Unit Price: $47.24000
Datasheet
FBL12G24M1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBL12G24M1A

DigiKey Part Number
P11027-ND
Manufacturer
Manufacturer Product Number
FBL12G24M1A
Description
FAN AXIAL 120X38MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Hydro-wave (HWB) 86.5 CFM (2.42m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
86.5 CFM (2.42m³/min)
Static Pressure
0.189 in H2O (47.1 Pa)
Bearing Type
Hydro-wave (HWB)
Fan Type
Features
-
Noise
35.5dB
Power (Watts)
2.98 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
-
Weight
0.595 lb (269.89 g)
Current Rating (Amps)
0.124A
Voltage Range
14 ~ 27.6VDC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
30000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable