
5015KL-07W-B50-E00 | |
---|---|
DigiKey Part Number | 5015KL-07W-B50-E00-ND |
Manufacturer | |
Manufacturer Product Number | 5015KL-07W-B50-E00 |
Description | FAN AXIAL 127X38.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 127mm L x 127mm H Ball 199.0 CFM (5.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.40mm | |
Air Flow | 199.0 CFM (5.57m³/min) | |
Static Pressure | 0.708 in H2O (176.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 60.5dB | |
Power (Watts) | 21.6 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 140°F (-10 ~ 60°C) | |
Approval Agency | CE, UL, VDE | |
Weight | 0.794 lb (360.15 g) | |
Current Rating (Amps) | 0.450A | |
Voltage Range | 36 ~ 52.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
75 | $58.09333 | $4,357.00 |