4712KL-04W-B59-P00 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Orion Fans
In Stock: 0
Unit Price: $0.00000
Datasheet
4712KL0xWBx9P00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4712KL-04W-B59-P00

DigiKey Part Number
P13421-ND
Manufacturer
Manufacturer Product Number
4712KL-04W-B59-P00
Description
FAN AXIAL 119X32MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 120.0 CFM (3.36m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
120.0 CFM (3.36m³/min)
Static Pressure
0.373 in H2O (93.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Sensor
Noise
50.5dB
Power (Watts)
10.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.529 lb (239.95 g)
Current Rating (Amps)
0.850A
Voltage Range
6 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
100000 Hrs @ 25°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
30$27.77667$833.30
Manufacturers Standard Package